74752-1158
10G SFP+ STRAIGHTS 1.5M SFP+ CABLE
Enhance your network connectivity with this high-performance SFP Plus cable assembly. Designed for seamless data transmission, it features a male SFP connector with full shielding and a 1.5m twinax cable. With two loaded contacts and 100Ω impedance, it ensures reliable signal integrity. Certified for RoHS compliance and meeting stringent quality standards with UL and CSA certifications, this durable assembly guarantees optimal performance. Perfect for Ethernet and fiber optic applications, it's a essential component for your network setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74752-1158 |
Series: | 74752 - SFP Plus - SFP |
Connector Type: | SFP Plus |
Gender: | Male |
Impedance: | 100 Ω |
Cable Type: | Twinax |
Shielding: | Full Shield |
Cable Length: | 1.5 m |
Packaging: | Bag |
Number of Contacts Loaded: | TWO DIFFERENTIAL PAIR |
Shielded: | Yes |
Wire Size: | 30 AWG |
CSA Agency Certification: | LR64395 |
UL Agency Certification: | E72548 |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | SFP Plus to SFP Plus |
Part Aliases: | 0747521158 |
SKU: | MOL74752-1158 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2025 | 515074 - End of Life. LTB 10/20/24 LTS 12/20/24 |
Download |
01/20/2025 | 515538 - LTB date updated.This addendum PCN is issued to correct the Last Time Buy (LTB) mismatch between PCN 515074 and PCN 515114. Both PCNs had common parts added by mistake, each having different LTB and Last Time Ship (LTS) dates. This notice is to clarify that parts which are common or referenced in this notice are to follow the LTB and LTS dates of PCN 515074. LTB 10/20/2024 |
Download |
12/31/2024 | 515114 - End of Life. LTB 7/31/24 | Download |
02/28/2023 | 511683REV1 - Obsolete. no replacement LTB: 11/28/22 LTS: 2/28/23 |
Download |
03/15/2021 | 508892 - Supplier Change. current supploer is belden, not enough capacity to support the orders. the cable original supplier is LTK. so add LTK as alternative source there are Belden and LTK vendor for supply. | Download |