74752-1258
SFP+-to-SFP+ Lite Passive Cable Assembly, 10Gbps, 30 AWG Cable, with Latch, 2.5m Length
Easily connect SFP+ devices with our Lite Passive Cable Assembly, designed for high-speed 10Gbps data transmission. The 2.5m length, 30 AWG cable ensures reliable performance, while the full shielding and two differential pair contacts guarantee optimal signal integrity. Featuring a secure latch mechanism, this cable assembly offers a stable and durable connection between SFP+ connectors. RoHS compliant and UL certified, it meets stringent quality and safety standards, making it ideal for Ethernet and fiber optic applications. Upgrade your network setup with this essential wire management solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74752-1258 |
Series: | 74752 - SFP Plus - SFP |
Connector Type: | SFP Plus |
Gender: | Male |
Impedance: | 100 Ω |
Cable Type: | Twinax |
Shielding: | Full Shield |
Cable Length: | 2.5 m |
Packaging: | Bag |
Number of Contacts Loaded: | TWO DIFFERENTIAL PAIR |
Shielded: | Yes |
Wire Size: | 30 AWG |
CSA Agency Certification: | LR64395 |
UL Agency Certification: | E72548 |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | SFP Plus to SFP Plus |
Part Aliases: | 0747521258 |
SKU: | MOL74752-1258 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2024 | 513405 - End of life no replacement. LTB 11/28/23 LTS 3/16/24 |
Download |
03/15/2021 | 508892 - Supplier Change. current supploer is belden, not enough capacity to support the orders. the cable original supplier is LTK. so add LTK as alternative source there are Belden and LTK vendor for supply. | Download |