74752-1308
SFP+-to-SFP+ Lite Passive Cable Assembly, 10Gbps, 30 AWG Cable, with Latch, 3.0m Length
Enhance your network connectivity with our SFP+-to-SFP+ Lite Passive Cable Assembly. This high-speed solution offers seamless data transmission at 10Gbps, featuring a durable 30 AWG cable with a secure latch mechanism. With a length of 3.0m, it provides flexibility for various setups. Designed for SFP Plus connectors, this cable ensures reliable performance, with full shielding and impedance control for optimal signal integrity. RoHS compliant and UL certified, it meets the highest industry standards for quality and safety. Perfect for Ethernet and fiber optic applications, it's a must-have for efficient wire management in any network environment.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 74752-1308 |
Series: | 74752 - SFP Plus - SFP |
Connector Type: | SFP Plus |
Gender: | Male |
Impedance: | 100 Ω |
Cable Type: | Twinax |
Shielding: | Full Shield |
Cable Length: | 3 m |
Packaging: | Bag |
Number of Contacts Loaded: | TWO DIFFERENTIAL PAIR |
Shielded: | Yes |
Wire Size: | 30 AWG |
CSA Agency Certification: | LR64395 |
UL Agency Certification: | E72548 |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | SFP Plus to SFP Plus |
Part Aliases: | 0747521308 |
SKU: | MOL74752-1308 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2024 | 513405 - End of life no replacement. LTB 11/28/23 LTS 3/16/24 |
Download |
03/15/2021 | 508892 - Supplier Change. current supploer is belden, not enough capacity to support the orders. the cable original supplier is LTK. so add LTK as alternative source there are Belden and LTK vendor for supply. | Download |