76290-1020

Impact 100 Ohm 6 Pair Right-Angle Orthogonal Daughtercard, Unguided, 10 Columns, 180 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free

Part Aliases: Molex 0762901020  
Enhance signal transmission with this Impact 100 Ohm 6 Pair Right-Angle Orthogonal Daughtercard. Featuring 10 columns and 180 circuits, this connector is designed for optimal performance in high-speed applications. Its plated through-hole design ensures secure and reliable connections, while the lead-free construction aligns with environmental standards. The compact 0.39mm dimension and black color make it suitable for various PCB setups. With a contact material of High Performance Alloy (HPA) and gold plating in the mating area, it guarantees durability and efficient conductivity. Certified for RoHS compliance, this connector offers peace of mind in both performance and sustainability. Perfect for board-to-board configurations, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76290-1020
Color:Black
Series:76290 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:180
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm, 2.15 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:100 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:6-pair
Data Rate:25 Gb/s
Tail Length:1.2 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:180
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm, 2.15 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Daughtercard, Orthogonal, Orthogonal Direct, Orthogonal Midplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0762901020
SKU:MOL76290-1020

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/02/2015GCM 10679604 - Manufacturing Process Change.Download
03/15/2014GCM 10626314 - New, Modified, Or Replacement Tooling.Download
03/01/2014GCM 10620041 - Product Component Change.Download