76829-0010
Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 10 Circuits, 1.52
Enhance your vertical PCB connections with our Mega-Fit Vertical Header, designed for efficient through-hole installation. Featuring a sturdy construction with dual rows and 10 circuits, this header ensures reliable power transmission. The black color and straight body orientation make it versatile for various applications. With a pitch of 5.7mm, it offers a secure fit on your PCB. Rated for 23A and 600V AC/DC, it guarantees high performance even in demanding environments. The contact material, made of high conductivity copper, ensures optimal signal transfer. Compliant with RoHS standards, this Mega-Fit header is a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76829-0010 |
Color: | Black |
Series: | 76829 - Mega-Fit |
Amperage: | 23 A |
Connector Type: | Mega-Fit |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Conductivity Copper |
Body Orientation: | Straight |
Pitch: | 5.7 mm |
Voltage: | 600 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.73 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.58 mm, 2.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 16.78 mm |
Surface Mount Compatible: | Yes |
Unmated Height: | 14.8 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Mega-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0768290010 |
SKU: | MOL76829-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download |
08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction |
Download |
03/28/2022 | 511200 - Change Supplier. Supplier change from Polyplastics to WOTE and resin LCP 30% GF BLACK UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) Implement change: Validation of supplier change | Download |
01/24/2022 | 510412 - Change Supplier. a second source material supplier is being added to ensure ability to provide for current and future demand. | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |