76990-1020
Impact 100 Ohm 5 Pair Right Angle Orthogonal Daughtercard, Unguided, 10 Columns, 150 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
Part Aliases: Molex 0769901020
Enhance your connectivity with our Impact 100 Ohm 5 Pair Right Angle Orthogonal Daughtercard. Featuring 10 columns and 150 circuits, this high-performance connector is designed for seamless integration in your electronic setups. Crafted with plated through-hole technology and lead-free materials, it ensures reliable and environmentally friendly operation. The compact 0.39mm dimensions, along with a pitch of 1.9mm, make it ideal for space-constrained applications. With a contact material of High Performance Alloy (HPA) and gold plating, it guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -55 to 85 °C, it's suitable for diverse industrial environments. Whether you're working on PCB receptacles or backplane connectors, this versatile component is a must-have for your projects. RoHS compliant and UL agency certified, it meets the highest industry standards for quality and safety. Elevate your connectivity solutions with this essential connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 76990-1020 |
Color: | Black |
Series: | 76990 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 150 |
Number of Rows: | 15 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.9 mm, 2.15 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 5-pair |
Data Rate: | 25 Gb/s |
Tail Length: | 1.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 150 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 10 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm, 2.15 mm |
Guide to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Board to Board Configuration: | Daughtercard, Orthogonal, Orthogonal Direct, Orthogonal Midplane |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0769901020 |
SKU: | MOL76990-1020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2019 | 505594 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download |
03/01/2014 | GCM 10620196 - Product Component Change. | Download |