78045-1060

2.00mm Pitch, Milli-Grid Crimp Housing, 10 Circuits, with Center Polarization Key and side Locking Ramps, Lead-Free

Part Aliases: Molex 0780451060  
Enhance your connectivity with this high-quality Milli-Grid connector in classic black. Featuring a durable polyester housing, it ensures secure and reliable performance for your electronic devices. With 10 contacts arranged in two rows, and a 2mm pitch, this connector is ideal for signal transmission in various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in demanding environments. Designed for wire-to-board connection, it is UL and CSA certified for safety and quality assurance. Its polarized mating feature, along with the option for stacking, ensures proper alignment and versatility in use. Upgrade your system with this RoHS compliant connector, perfect for Pin & Socket Housings applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78045-1060
Color:Black
Series:78045 - Milli-Grid
Connector Type:Milli-Grid
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:10
Number of Rows:2
Pitch:2 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0780451060
SKU:MOL78045-1060

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: