79107-7330
2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 1.91mm Tail Length, 0.05?m Gold (Au) Selective Plating, 12 Circuits, Lead-Free
Part Aliases: Molex 0791077330
Easily connect your PCB components with this straight orientation Milli-Grid connector. Featuring 12 gold-plated contacts in a 2mm pitch, this high-quality receptacle ensures reliable signal transmission at up to 125V and 1A. Made of durable thermoplastic, it can withstand temperatures ranging from -55 to 105°C. Suitable for through-hole termination, this black connector is designed for vertical PCB mounting, with a tail length of 1.91mm. RoHS compliant and surface mount compatible, it offers easy installation and long-lasting performance for your electronic applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 79107-7330 |
Color: | Black |
Series: | 79107 - Milli-Grid |
Amperage: | 1 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Tail Length: | 1.91 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | .8 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Part Aliases: | 0791077330 |
SKU: | MOL79107-7330 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |