79109-9318

Milli-Grid Receptacle, Surface Mount, Vertical, Top/Bottom Entry, with Press-fit Plastic Pegs, with Kapton Tape, Embossed Tape on Reel, 0.76µm Gold (Au) Selective, 8 Circuits

Enhance connectivity in your electronic devices with our Milli-Grid Receptacle. Designed for surface mount installation with vertical orientation and top/bottom entry, this receptacle features press-fit plastic pegs for secure attachment. Encased in black high temperature thermoplastic, it offers durability and reliable performance. With 8 circuits and 18 contacts, each plated with 0.76µm gold for optimal signal transmission, this connector ensures seamless connectivity. Suitable for PCB applications, it is RoHS compliant and lead-free process capable, meeting industry standards for sustainability. Whether for commercial or industrial use, trust in the quality and efficiency of our Milli-Grid Receptacle for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 79109-9318
Color: Black
Series: 79109 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Number of Contacts: 18
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Embossed Tape on Reel
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 18
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Connector System: Board to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Part Aliases: 0791099318
SKU: MOL79109-9318

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: