79758-2141

ULTRA FIT TIN PLATED 150MM 16A LEAD PRE CRIMP

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 79758-2141
Series: 79758
Product Name: Ultra-Fit
Part Aliases: 0797582141
SKU: MOL79758-2141

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: