83000-9503
Commercial Micro-D Socket Terminal, 50,000 per Reel
Part Aliases: Molex 0830009503
Enhance your commercial Micro-D connector assembly with our high-quality Socket Terminals, conveniently packaged in reels of 50,000 for efficient production. Designed for optimal signal transmission, each terminal features Beryllium Copper contacts with durable Tin plating. The female connectors offer versatile crimp or compression termination options, accommodating 26 AWG or 28 AWG wire sizes. With Gold-plated contact mating areas and RoHS compliance, they ensure reliable performance in various circuit applications. Elevate your connectivity solutions with these essential components.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 83000-9503 |
Series: | 83000 - Commercial Micro-D |
Connector Type: | Commercial Micro-D |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Beryllium Copper |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Wire Size: | 26 AWG, 28 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .75 mm |
Part Aliases: | 0830009503 |
SKU: | MOL83000-9503 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |