83000-9561
Commercial Micro-D Pin Terminal, 0.381µm Gold, 2,500 Piece Reel
Part Aliases: Molex 0830009561
Enhance your commercial micro-connectivity with our meticulously crafted Micro-D Pin Terminal. Boasting a gold plating of 0.381µm, each of the 2,500 pieces in this convenient reel ensures optimal signal transmission in your circuit applications. Engineered with beryllium copper and offering a termination method of crimp or compression, these male pins guarantee secure and efficient connections. With a contact mating area plated in 1.27 µm gold and a 2.540 µm thick termination plating, they are designed for durability and performance. Compliant with RoHS standards, these pins are not only reliable but also environmentally friendly. Perfect for wire sizes of 28 AWG, with a 0.75 mm insulation diameter, they are versatile and adaptable to various applications. Elevate your connectivity solutions with these high-quality pin terminals.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 83000-9561 |
Series: | 83000 - Commercial Micro-D |
Connector Type: | Commercial Micro-D |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Beryllium Copper |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .75 mm |
Part Aliases: | 0830009561 |
SKU: | MOL83000-9561 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |