83424-9019
Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 0.46m Length
Part Aliases: Molex 0834249019
Discover the efficiency of our Commercial Micro-D Connector, offering seamless connectivity with 25 circuits. This Single Ended design features a Female-Pigtail termination method, ideal for crimp or compression applications. With a cable length of 0.46m, it provides ample reach for various setups. Each connector boasts a durable construction with tin plating, ensuring reliable performance. RoHS compliant and meticulously designed, it's perfect for diverse industrial and commercial uses. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 83424-9019 |
Series: | 83424 - Commercial Micro-D |
Connector Type: | Commercial Micro-D |
Gender: | Female-Pigtail |
Termination Method: | Crimp or Compression |
Overall Length: | 0.46m |
Connector A Gender: | Female |
Connector B Gender: | Female |
Cable Length: | .46 m |
Packaging: | Bag |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 25 |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .225 mm |
Lock to Mating Part: | No |
Connector Assembly Type: | Single Ended Connector |
Connector To Connector: | Commercial Micro-D to Pigtail |
Part Aliases: | 0834249019 |
SKU: | MOL83424-9019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |