83424-9020
Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 0.91m Length
Part Aliases: Molex 0834249020
Enhance your connectivity with our Commercial Micro-D Connector, featuring a Female-Pigtail termination ideal for various applications. With 25 circuits loaded, this single-ended assembly offers reliable performance over its 0.91m cable length. The crimp or compression termination method, along with tin-plated contacts, ensures secure and efficient signal transfer. RoHS compliant and carefully crafted for quality, this connector is a vital component for your wire management needs. Whether in computer systems or other setups, trust in its durability and precision for seamless integration.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 83424-9020 |
Series: | 83424 - Commercial Micro-D |
Connector Type: | Commercial Micro-D |
Gender: | Female-Pigtail |
Termination Method: | Crimp or Compression |
Overall Length: | 0.91m |
Connector A Gender: | Female |
Connector B Gender: | Female |
Cable Length: | .91 m |
Packaging: | Bag |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 25 |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .225 mm |
Lock to Mating Part: | No |
Connector Assembly Type: | Single Ended Connector |
Connector To Connector: | Commercial Micro-D to Pigtail |
Part Aliases: | 0834249020 |
SKU: | MOL83424-9020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |