83424-9057

Commercial Micro-D, CMD-to-CMD, 25 Circuits, Female - Female, 0.46m Length

Part Aliases: Molex 0834249057  
Enhance connectivity with this 25-circuit Commercial Micro-D cable assembly, designed for seamless CMD-to-CMD connections. Featuring female-to-female terminations, it offers a convenient 0.46m length for versatile use. With a durable construction and reliable crimp or compression termination method, this assembly ensures secure and efficient data transmission. Each of the 25 contacts is meticulously plated for optimal conductivity, while the 28 AWG wire size and .225mm insulation diameter guarantee high performance. Perfect for computer and industrial applications, this ROHS-compliant assembly is a essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 83424-9057
Series: 83424 - Commercial Micro-D
Connector Type: Commercial Micro-D
Gender: Female
Termination Method: Crimp or Compression
Overall Length: 0.46m
Connector A Gender: Female
Connector B Gender: Female
Cable Length: .46 m
Packaging: Bag
Contact Mating Area Plating Thickness: .127 µm
Number of Contacts Loaded: 25
Contact Termination Plating Thickness: 1.27 µm
Wire Size: 28 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: .225 mm
Lock to Mating Part: No
Connector Assembly Type: Dual Ended Connectors
Connector To Connector: Comm Micro-D to Comm Micro-D
Part Aliases: 0834249057
SKU: MOL83424-9057

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/31/2014 GCM 10651819 - Product Component Change. Download