83424-9059

Commercial Micro-D, CMD-to-CMD, 25 Circuits, Female - Female, 1.83m Length

Part Aliases: Molex 0834249059  
Enhance connectivity with this 25-circuit Commercial Micro-D cable, designed for seamless CMD-to-CMD linking in commercial applications. Featuring female-female connectors with crimp or compression termination, this 1.83m cable ensures reliable data transmission. With 28 AWG wire and tin plating, it guarantees optimal conductivity, while its .225mm wire insulation diameter offers durability. RoHS compliant and meticulously crafted for quality, this cable is a vital component for maintaining efficient operations in various settings. Whether used in telecommunication, aerospace, or industrial environments, its performance and longevity make it a valuable asset for any connectivity setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 83424-9059
Series: 83424 - Commercial Micro-D
Connector Type: Commercial Micro-D
Gender: Female
Termination Method: Crimp or Compression
Overall Length: 1.83m
Connector A Gender: Female
Connector B Gender: Female
Cable Length: 1.83 m
Packaging: Bag
Contact Mating Area Plating Thickness: .127 µm
Number of Contacts Loaded: 25
Contact Termination Plating Thickness: 1.27 µm
Wire Size: 28 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: .225 mm
Lock to Mating Part: No
Connector Assembly Type: Dual Ended Connectors
Connector To Connector: Comm Micro-D to Comm Micro-D
Part Aliases: 0834249059
SKU: MOL83424-9059

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/31/2014 GCM 10651819 - Product Component Change. Download