83611-9201

1.27mm Pitch Commercial Micro D, PCB Mount, Right-Angle Plug, 9 Circuits

Enhance your connectivity with our Commercial Micro-D Connector, part of the high-performance 83611 series. Engineered for industrial applications, this plug features a right-angle orientation and through-hole termination method for secure installation on circuit boards. With nine gold-plated contacts, it ensures reliable signal transmission at up to 350V AC. Its rugged design, including shielding and PCB retention, guarantees durability in demanding environments. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for wire-to-board connections, this connector offers a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 83611-9201
Series: 83611 - Commercial Micro-D
Amperage: 1 A
Connector Type: Commercial Micro-D
Number of Contacts: 9
Termination Method: Through Hole
Pitch: 1.27 mm
Voltage: 350 V AC
Orientation: Right Angle
Component Type: Plug
Tail Length: 2.79 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 9
Mating Cycles: 500
Panel Mount: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.52 mm
Connector System: Wire to Board
Lead Free Process Capability: WAVE
Lock to Mating Part: Yes
Surface Mount Compatible: No
Part Aliases: 0836119201
SKU: MOL83611-9201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514357 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24
LTS 9/27/24
Download