87396-9051

Milli-Grid Crimp Terminal, Chain, 0.75

Enhance your connectivity with our Milli-Grid Crimp Terminal, designed for seamless integration in Chain applications. Part of the 0.75 series, this terminal offers reliable performance with amperage options of 1 A, 2 A, 1.5 A, and 2.5 A. Featuring a Female connector type and Crimp or Compression termination method, it ensures secure and efficient connections. Crafted with Phosphor Bronze contacts plated with Nickel, it guarantees durability and conductivity, suitable for up to 125 V AC/DC. Packaged in a convenient Reel, this terminal is ideal for signal circuit applications. Gold plating in the contact mating area enhances signal transmission, while RoHS compliance underscores our commitment to sustainability. Available for wire sizes 24 AWG, 22 AWG, 26 AWG, and 28 AWG, it is compatible with Wire to Wire and Wire to Board connector systems, making it a versatile solution for your connectivity needs. Trust in our Milli-Grid Crimp Terminal for high-performance connections in various electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87396-9051
Series: 87396 - Milli-Grid
Amperage: 1.5 A, 1 A, 2.5 A, 2 A
Connector Type: Milli-Grid
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Contact Plating: Nickel
Voltage: 125 V AC/DC
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Mating Cycles: 50
Contact Termination Plating Thickness: 2.032 µm
Wire Size: 22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Nickel
Part Aliases: 0873969051
SKU: MOL87396-9051

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: