87421-0100
1.50mm Pico-SPOX Crimp Terminal, Female, Pre-Plated Tin (Sn), 26-30 AWG, Reel
Part Aliases: Molex 0874210100
Introducing the Pico-SPOX Female Connector, part of our 87421 series. Designed for a 2.5 A amperage and 250 V voltage, this connector ensures reliable signal transmission. With a phosphor bronze contact material and tin plating, it offers optimal conductivity and durability. Suitable for wire sizes 26 AWG, 28 AWG, and 30 AWG, it accommodates various applications. Termination options include crimp or compression, providing flexibility in installation. Perfect for wire-to-wire or wire-to-board connections, this connector is RoHS compliant and guaranteed for 10 mating cycles. Perfect for use in a variety of electronic devices.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87421-0100 |
Series: | 87421 - Pico-SPOX |
Amperage: | 2.5 A |
Connector Type: | Pico-SPOX |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Mating Cycles: | 10 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .7 - 1 mm |
Part Aliases: | 0874210100 |
SKU: | MOL87421-0100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2020 | 508547 - Packaging Method/Quantity Changing. increasing the DU from 15k to 20k and reduce filament tape qty from 8 pc to 4 pc for 87421 terminal series. | Download |