87427-0812
Mini-Fit Jr. Header, 4.20mm Pitch, Right Angle, with Flange, 8 Circuits, Tin (Sn) over Nickel (Ni) Plating
Part Aliases: Molex 0874270812
Enhance your PCB connections with our Mini-Fit Jr. Header, featuring a 4.20mm pitch for secure integration. Designed for optimal performance, this right-angle connector with a flange boasts 8 circuits, offering reliable connectivity. The tin (Sn) over nickel (Ni) plating ensures durability and efficient signal transmission. With an amperage rating of 13A and voltage capacity of 600V, it's suitable for various applications. Crafted with high-quality brass contacts and a sturdy nylon body, this connector guarantees longevity, even in demanding environments. Its through-hole termination method and 2-row configuration provide stability on the PCB. RoHS-compliant and capable of withstanding temperatures ranging from -40 to 105°C, it meets industry standards for safety and reliability. Ideal for wire-to-board connections, this Mini-Fit Jr. Header is a must-have component for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87427-0812 |
Color: | Beige |
Series: | 87427 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Right Angle |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874270812 |
SKU: | MOL87427-0812 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |
09/05/2015 | GCM 10699821 - New, Modified, Or Replacement Tooling. | Download |
07/10/2015 | GCM 10692859 - Manufacturing Process Change. | Download |