87427-0848
Mini-Fit Jr. Header, 4.20mm Pitch, Vertical, without Flange, 8 Circuits, 0.76
Part Aliases: Molex 0874270848
Elevate your PCB connections with our Mini-Fit Jr. Header, designed for seamless integration in electronic assemblies. With a 4.20mm pitch and 8 circuits, this vertical connector ensures reliable power and signal transmission. Crafted from high-quality materials like brass and nylon, it offers durability and performance in any application. Gold plating on the contact mating area guarantees optimal conductivity, while a 600V voltage rating provides peace of mind in demanding environments. Featuring through-hole termination and a straight body orientation, installation is straightforward. With certifications for both CSA and UL standards, you can trust in the safety and quality of this connector. RoHS compliant and operable in temperatures ranging from -40 to 105°C, it meets stringent industry requirements. Whether you're a professional engineer or hobbyist, the Mini-Fit Jr. Header is the perfect solution for your connectivity needs. Elevate your PCB connections with our Mini-Fit Jr. Header, designed for seamless integration in electronic assemblies. With a 4.20mm pitch and 8 circuits, this vertical connector ensures reliable power and signal transmission. Crafted from high-quality materials like brass and nylon, it offers durability and performance in any application. Gold plating on the contact mating area guarantees optimal conductivity, while a 600V voltage rating provides peace of mind in demanding environments. Featuring through-hole termination and a straight body orientation, installation is straightforward. With certifications for both CSA and UL standards, you can trust in the safety and quality of this connector. RoHS compliant and operable in temperatures ranging from -40 to 105°C, it meets stringent industry requirements. Whether you're a professional engineer or hobbyist, the Mini-Fit Jr. Header is the perfect solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87427-0848 |
Color: | Beige |
Series: | 87427 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 3.3 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .762 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874270848 |
SKU: | MOL87427-0848 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |
08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction | Download |