87427-2202
Mini-Fit Jr. Header, 4.20mm Pitch, Right Angle, Nylon, without Flange,22 Circuits, Tin (Sn) over Nickel (Ni) Plating
Part Aliases: Molex 0874272202
Elevate your PCB connections with the Mini-Fit Jr. Header, designed for precision and reliability. This right angle connector features a 4.20mm pitch, ideal for space-saving installations. With 22 circuits, it offers ample connectivity for your projects. Constructed with durable nylon and boasting tin over nickel plating, it ensures optimal performance. The brass contacts guarantee secure transmissions, rated for up to 13A and 600V. Its through-hole termination method and 3.3mm tail length make assembly a breeze. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. With UL and CSA certifications, you can trust in its quality. Perfect for wire-to-board applications, it's a essential component for your electronic setups. Fully RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity with the Mini-Fit Jr. Header.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87427-2202 |
Color: | Beige |
Series: | 87427 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Right Angle |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874272202 |
SKU: | MOL87427-2202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |
08/26/2019 | 507610 - Packaging Method, Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/05/2015 | GCM 10699821 - New, Modified, Or Replacement Tooling. | Download |
07/10/2015 | GCM 10692859 - Manufacturing Process Change. | Download |