87427-2442

Mini-Fit Jr. Header, 4.20mm Pitch, Vertical, Nylon, without Flange, 24Circuits, Tin (Sn) over Nickel (Ni) Plating, Bulk Packaging

Part Aliases: Molex 0874272442  
Elevate your connectivity with our Mini-Fit Jr. Header, a versatile component designed for seamless integration in electronic systems. Featuring a 4.20mm pitch and 24 circuits, this header ensures reliable power and signal transmission. Crafted with durable nylon and plated with tin over nickel for enhanced conductivity, it offers a robust solution for your PCB connection needs. The straight orientation and through-hole termination method make installation a breeze, while its high operating temperature range of -40 to 105°C guarantees performance in diverse environments. With UL and CSA certifications, as well as RoHS compliance, you can trust in the quality and reliability of this Mini-Fit Jr. Header for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87427-2442
Color: Beige
Series: 87427 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Tail Length: 3.3 mm
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 24
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0874272442
SKU: MOL87427-2442

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
07/10/2015 GCM 10692859 - Manufacturing Process Change. Download