87439-1001
1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 10 Circuits, Black Housing
Part Aliases: Molex 0874391001
Easily connect wires for signal transmission with this Pico-SPOX Connector, designed for seamless integration in various electronic applications. With a compact 1.5mm pitch, it features a single row of 10 contacts housed in durable nylon, meeting stringent flammability standards for added safety. Operating efficiently in a wide temperature range from -55 to 105°C, this connector is versatile and reliable. Certified by CSA and UL, it ensures quality performance, with a polarized design and locking mechanism for secure mating. RoHS compliant, it offers peace of mind for environmentally conscious projects. Perfect for wire-to-board connections, it's essential for any electronic setup requiring efficient signal transmission.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87439-1001 |
Color: | Natural |
Series: | 87439 |
Amperage: | 2.5 A |
Connector Type: | Pico-SPOX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Pico-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874391001 |
SKU: | MOL87439-1001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/16/2015 | GCM 10641398 - Tooling / Equipment Transfer. | Download |
12/27/2014 | GCM 10633706 - Change In Packaging Specifications. The purpose of this letter is to inform you of relevant changes that will be implemented on the packaging change for SPQ and MOQ. In order to optimize the space for the existing standard packing, a new packing standard will be introduced to fulfill customer requirement. Please refer to attachment list for the impacted part-numbers and the quantity change. The original MOQ will be reduce half the size to accommodate with smaller quantity needed for order loading based on customer preference. | Download |