87439-1300
1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 13 Circuits, Off-White Housing
Part Aliases: Molex 0874391300
Enhance your wiring setup with our Pico-SPOX connector, specially designed for seamless signal transmission. Crafted with durable nylon housing, this receptacle features 13 contacts in a single row, ensuring reliable connectivity. With an amperage rating of 2.5 A and a pitch of 1.5 mm, it's perfect for various circuit applications. Certified for both CSA and UL standards, rest assured of its quality and safety. Operating smoothly in temperatures ranging from -55 to 105 °C, it's ideal for diverse environments. The connector also boasts polarization for easy mating, and its lock-to-mating-part feature adds extra security. With RoHS compliance, it's environmentally friendly too. Elevate your connectivity game with our Pico-SPOX connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87439-1300 |
Color: | Natural |
Series: | 87439 |
Amperage: | 2.5 A |
Connector Type: | Pico-SPOX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 1.5 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Pico-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874391300 |
SKU: | MOL87439-1300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/04/2016 | GCM 10735041 - Supplier Change. The purpose of this letter is to add Molex Malaysia as additional manufacturing location for 503764, 501190, 501571 & 87439 housing series. The reason for the change is to secure the supply for 503764, 501190, 501571 & 87439. There is no impact of the change since there is no change in design, process on the mold, therefore no change in the Molex part number will occur either. Sample can be provided upon request. First article inspection will be done. The implementation will be running change. | Download |
08/22/2015 | GCM 10706748 - Supplier Change. | Download |
01/16/2015 | GCM 10641398 - Tooling / Equipment Transfer. | Download |
12/27/2014 | GCM 10633706 - Change In Packaging Specifications. The purpose of this letter is to inform you of relevant changes that will be implemented on the packaging change for SPQ and MOQ. In order to optimize the space for the existing standard packing, a new packing standard will be introduced to fulfill customer requirement. Please refer to attachment list for the impacted part-numbers and the quantity change. The original MOQ will be reduce half the size to accommodate with smaller quantity needed for order loading based on customer preference. | Download |