87569-1010
2.00mm Strain Relief for Dual Row IDT, 10 Circuits
Part Aliases: Molex 0875691010
Enhance the durability and functionality of your Milli-Grid connectors with our Strain Relief in sleek black. Designed for optimal performance, this accessory features high temperature thermoplastic construction, ensuring reliable use in various environments. With ten contacts spread across two rows, it offers seamless connectivity for your applications. RoHS compliant and meticulously packaged in a convenient bag, it's a must-have component for your connector setup. Upgrade with ease and experience enhanced performance with this essential strain relief.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87569-1010 |
Color: | Black |
Series: | 87569 - Milli-Grid |
Accessory Type: | Strain Relief |
Connector Type: | Milli-Grid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Material: | High Temperature Thermoplastic |
Component Type: | Strain Relief |
Packaging: | Bag |
Number of Contacts Loaded: | 10 |
Part Aliases: | 0875691010 |
SKU: | MOL87569-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2024 | 515684 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production of the 87569 product series from Singapore to the Molex Malaysia production facility. | Download |