87569-1014
2.00mm Strain Relief for Dual Row IDT, 14 Circuits
Part Aliases: Molex 0875691014
Enhance the durability and stability of your Milli-Grid connectors with our Strain Relief accessory. Crafted from high temperature thermoplastic in sleek black, this component is designed for seamless integration with the 87569 series. Featuring two rows of 14 contacts, it ensures secure connectivity in various applications. RoHS compliant and conveniently packaged in a bag, it offers both environmental responsibility and ease of use. Perfect for RJ connector setups, this accessory guarantees reliable performance in Ethernet and fiber optic networks. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87569-1014 |
Color: | Black |
Series: | 87569 - Milli-Grid |
Accessory Type: | Strain Relief |
Connector Type: | Milli-Grid |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Material: | High Temperature Thermoplastic |
Component Type: | Strain Relief |
Packaging: | Bag |
Number of Contacts Loaded: | 14 |
Part Aliases: | 0875691014 |
SKU: | MOL87569-1014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2024 | 515684 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production of the 87569 product series from Singapore to the Molex Malaysia production facility. | Download |