87569-1026

2.00mm Strain Relief for Dual Row IDT, 26 Circuits

Part Aliases: Molex 0875691026  
Enhance the durability and reliability of your Milli-Grid connectors with our black Strain Relief. Designed for seamless integration with the 87569 series, this accessory features high temperature thermoplastic construction, ensuring optimal performance in demanding environments. With 26 contacts spread across 2 rows, it provides secure and stable connections for your connectivity needs. Each component is RoHS compliant, reflecting our commitment to environmental responsibility. Packaged conveniently in a bag, it's easy to store and access for your assembly requirements. Elevate your modular connectivity setup with this essential strain relief component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87569-1026
Color: Black
Series: 87569 - Milli-Grid
Accessory Type: Strain Relief
Connector Type: Milli-Grid
Number of Contacts: 26
Number of Rows: 2
Material: High Temperature Thermoplastic
Component Type: Strain Relief
Packaging: Bag
Number of Contacts Loaded: 26
Part Aliases: 0875691026
SKU: MOL87569-1026

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2024 515684 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production of the 87569 product series from Singapore to the Molex Malaysia production facility.
Download