87715-9100
1.00mm Pitch, PCI Express Connector, 64 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, Gold Soldertail, Lead-Free
Part Aliases: Molex 0877159100
Introducing the 87715-9100, a high-performance PCI Express connector designed for seamless edgecard to PCB connections. With 64 gold-plated contacts and a 1mm pitch, this straight, through-hole connector ensures reliable data transfer at up to 8 Gb/s, meeting PCIe standards. Featuring a vertical orientation with top entry, it offers easy PCB integration with excellent signal integrity. Operating in a wide temperature range of -55 to 85°C, and with UL and CSA certifications, this connector guarantees durability and safety in various applications. Its tray packaging, RoHS compliance, and lead-free soldering capability make it environmentally friendly and easy to handle during assembly. Trust the 87715-9100 for efficient power and signal transmission in your next design project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87715-9100 |
Series: | 87715 - PCI Express |
Amperage: | 1.1 A |
Connector Type: | PCI Express |
Number of Contacts: | 64 |
Termination Method: | Through Hole |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Orientation: | Vertical |
Keying: | Yes |
Component Type: | Edgecard to PCB |
Data Rate: | 8 Gb/s |
Angle: | Vertical (Top Entry) |
Tail Length: | 2.54 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 64 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 1 mm |
Electrical Model: | Yes |
Power and Signal Configuration: | 64 s - 0 p |
Edge Card Thickness: | 1.57 mm |
Standards Met: | PCIe |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877159100 |
SKU: | MOL87715-9100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2014 | GCM 10619120 - Tooling / Equipment Transfer. | Download |