87715-9105

1.00mm Pitch, PCI Express Connector, 64 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.38

Part Aliases: Molex 0877159105  
Upgrade your connectivity with this high-performance PCI Express connector. With a straight body orientation and vertical angle, this component ensures a secure and efficient connection. Featuring 64 gold-plated contacts, it guarantees reliable signal transmission at a blazing 8 Gb/s data rate. Designed for seamless integration, it offers through-hole termination and comes with a PCB locator and retention for easy installation. With a wide operating temperature range and RoHS compliance, it's a dependable choice for various applications in demanding environments. Elevate your setup with this top-quality edgecard to PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87715-9105
Series: 87715 - PCI Express
Amperage: 1.1 A
Connector Type: PCI Express
Number of Contacts: 64
Termination Method: Through Hole
Contact Plating: Gold
Body Orientation: Straight
Pitch: 1 mm
Voltage: 50 V AC/DC
Orientation: Vertical
Keying: Yes
Component Type: Edgecard to PCB
Data Rate: 8 Gb/s
Angle: Vertical (Top Entry)
Tail Length: 3 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 64
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.4 mm
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: WAVE
Termination Pitch: 1 mm
Electrical Model: Yes
Power and Signal Configuration: 64 s - 0 p
Edge Card Thickness: 1.57 mm
Standards Met: PCIe
Material Flammability Standard: 94V-0
Part Aliases: 0877159105
SKU: MOL87715-9105

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/15/2014 GCM 10619120 - Tooling / Equipment Transfer. Download