87715-9306
1.00mm Pitch, PCI Express Connector, 164 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.76
Part Aliases: Molex 0877159306
Experience seamless connectivity with our cutting-edge black PCI Express connector. Designed to meet PCIe standards, this connector features a straight orientation with through-hole termination, ensuring reliable performance in high-temperature environments. With 164 gold-plated contacts, it guarantees efficient data transfer at 8 Gb/s with a voltage rating of 50 V AC/DC. The housing, made of durable thermoplastic, offers enhanced durability, while its top entry angle and vertical orientation provide easy installation. Certified by CSA and UL, and RoHS compliant, this connector is not only high-performing but also environmentally friendly. Perfect for edgecard to PCB applications, it's a crucial component in ensuring seamless power and signal configuration in your electronic devices. Upgrade your connectivity solutions with this state-of-the-art connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87715-9306 |
Color: | Black |
Series: | 87715 - PCI Express |
Amperage: | 1.1 A |
Connector Type: | PCI Express |
Housing Material: | Thermoplastic |
Number of Contacts: | 164 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Component Type: | Edgecard to PCB |
Data Rate: | 8 Gb/s |
Angle: | Vertical (Top Entry) |
Tail Length: | 2.54 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 164 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1 mm |
Electrical Model: | Yes |
Power and Signal Configuration: | 164 s - 0 p |
Edge Card Thickness: | 1.57 mm |
Standards Met: | PCIe |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877159306 |
SKU: | MOL87715-9306 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/14/2024 | 514114 - Change to Product. This notification is to inform you that Molex or (Molex Supplier) will be making one dimension 1.50 removed in sales drawing of the part(s) listed in this notice, No changes will be made to product as part of this change. | Download |
01/15/2014 | GCM 10619120 - Tooling / Equipment Transfer. | Download |