87759-0674
Milli-Grid Header, Surface Mount, Vertical, 6 Circuits, 0.38
Part Aliases: Molex 0877590674
Easily integrate connectivity solutions with this Milli-Grid Header. Designed for surface mount applications, this vertical header features six circuits with a 0.38 pitch, making it ideal for compact PCB designs. With a 2A amperage and 125V voltage rating, it ensures reliable performance in various electronic devices. The contact material of phosphor bronze and gold plating guarantee excellent conductivity, while the nylon body ensures durability. Operating within a wide temperature range from -55 to 105°C, it suits diverse environmental conditions. Compliant with RoHS standards, this header is a sustainable choice for your PCB assembly needs. Its embossed tape packaging on reel and pick and place capability streamline the manufacturing process. Perfect for board-to-board connections, it offers a reliable solution for electronic interconnectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87759-0674 |
Color: | Black |
Series: | 87759 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 3.8 mm |
Stackable: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877590674 |
SKU: | MOL87759-0674 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |