87759-0864

Milli-Grid Header, Surface Mount, Vertical, 8 Circuits, 0.38

Part Aliases: Molex 0877590864  
Elevate your PCB connectivity with the Milli-Grid Header, a surface-mount solution designed for vertical integration. Featuring eight circuits, this header boasts a 2 mm pitch and is crafted from durable black nylon. With a current rating of 2 A and a voltage tolerance of 125 V, it offers reliable performance in a variety of applications. The phosphor bronze contacts plated with gold ensure optimal conductivity, while the tin-plated termination guarantees secure attachment. Operating seamlessly in a temperature range of -55 to 105 °C, this header is ideal for demanding environments. Its straight body orientation and breakaway design enhance ease of use, making it a versatile choice for your PCB projects. Crafted with precision and quality in mind, this Milli-Grid Header is a must-have component for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87759-0864
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 8
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 8
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877590864
SKU: MOL87759-0864

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: