87759-0875

Milli-Grid Header, Surface Mount, Vertical, 8 Circuits, 0.76

Part Aliases: Molex 0877590875  
Introducing the Milli-Grid Header, a surface-mount solution designed for vertical applications. With 8 circuits and a pitch of 2 mm, this connector is ideal for board-to-board connections. Crafted from high-temperature thermoplastic and featuring gold plating in the contact mating area, it ensures reliable performance in demanding environments. With a straight body orientation and a mating cycle of 100, it guarantees durability. RoHS compliant and lead-free process capable, this connector meets stringent environmental standards. Suitable for a wide range of applications, it offers stackable and breakaway features for added versatility. Elevate your connectivity with the Milli-Grid Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87759-0875
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 8
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 8
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877590875
SKU: MOL87759-0875

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: