87759-1014
Milli-Grid Header, Surface Mount, Vertical, 10 Circuits, 0.38
Part Aliases: Molex 0877591014
Introducing the Milli-Grid Header, a sleek and versatile connector designed for seamless surface mount installation. With a vertical orientation and 10 circuits, this compact black header offers efficient PCB connectivity in a variety of electronic applications. Boasting a pitch of 2mm and a maximum operating temperature range of -55 to 105°C, it ensures reliable performance even in demanding environments. Featuring gold contact mating area plating and tin contact termination plating, this header guarantees excellent conductivity and durability. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Ideal for board-to-board connections, this Milli-Grid Header is a must-have component for your PCB assembly needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87759-1014 |
Color: | Black |
Series: | 87759 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 3.8 mm |
Stackable: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877591014 |
SKU: | MOL87759-1014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |