87759-1075

Milli-Grid Header, Surface Mount, Vertical, 10 Circuits, 0.76µm Gold (Au) Selective Plating, with Pick-and-Place Cap, Tape and Reel Packaging, Lead-Free

Part Aliases: Molex 0877591075  
Introducing our Milli-Grid Header, a surface-mount connector designed for vertical orientation on PCBs. With 10 circuits and 0.76µm gold selective plating, it ensures reliable signal transmission in high-speed applications. The inclusion of a pick-and-place cap simplifies assembly processes, while tape and reel packaging offers convenience and efficiency. Lead-free construction aligns with environmental standards, and a 2A amperage rating supports robust power delivery. Operating seamlessly in temperatures ranging from -55 to 105°C, this connector is ideal for a wide range of industrial and electronic devices. Trust in the quality and performance of our Milli-Grid Connector System for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87759-1075
Series: 87759 - Milli-Grid
Amperage: 2 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 2 mm
Orientation: Vertical
Number of Positions: 10
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 0877591075
SKU: MOL87759-1075
Supplier Product: Milli-Grid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: