87759-1215

Milli-Grid Header, Surface Mount, Vertical, 12 Circuits, 0.76

Part Aliases: Molex 0877591215  
Elevate your PCB connectivity with our Milli-Grid Header, offering a seamless surface mount solution for vertical applications. Featuring 12 circuits with a 2mm pitch, this black header is designed for optimal performance. Constructed with high temperature thermoplastic and gold-plated phosphor bronze contacts, it ensures durability and reliability in diverse operating environments. With a straight orientation and breakaway feature, installation is convenient and efficient. RoHS compliant and with UL agency certification, this header guarantees safety and quality assurance. Upgrade your board-to-board connections with this versatile component, perfect for a wide range of electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87759-1215
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 12
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 12
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877591215
SKU: MOL87759-1215

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: