87759-1250

Milli-Grid Header, Surface Mount, Vertical, 12 Circuits, 0.38

Part Aliases: Molex 0877591250  
Upgrade your circuit connections with our Milli-Grid Header, designed for reliable surface mount installation. This vertical connector features 12 circuits, ensuring seamless connectivity in your electronic assemblies. With a pitch of 2mm and a durable black housing, it provides both efficiency and style. The Phosphor Bronze contacts offer excellent conductivity, while the gold plating enhances corrosion resistance. Operating within a wide temperature range (-55 to 125°C) and meeting RoHS compliance, this header is suitable for various industrial applications. Whether for board-to-board connections or PCB assemblies, trust in the quality and performance of our Milli-Grid Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87759-1250
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 12
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 12
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877591250
SKU: MOL87759-1250

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: