87759-1475
Milli-Grid Header, Surface Mount, Vertical, 14 Circuits, 0.76
Part Aliases: Molex 0877591475
Enhance connectivity on your PCB with this Milli-Grid Header. Designed for surface mount installation, this vertical connector features 14 circuits with a 2mm pitch, ideal for compact applications. Crafted from high-temperature thermoplastic, it ensures durability in harsh environments. Gold-plated contacts offer reliable conductivity, rated for 100 mating cycles. With a low profile of 3.8mm, it allows for efficient PCB stacking. This black header, part of the Milli-Grid series, complies with UL standards and is suitable for various board-to-board connections. Its breakaway design and embossed tape packaging make it easy to integrate into your assembly process, while its RoHS compliance underscores its environmental responsibility. Upgrade your systems with this versatile PCB connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87759-1475 |
Color: | Black |
Series: | 87759 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 3.8 mm |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877591475 |
SKU: | MOL87759-1475 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |