87759-1850

Milli-Grid Header, Surface Mount, Vertical, 18 Circuits, 0.38

Part Aliases: Molex 0877591850  
Elevate your PCB connectivity with our Milli-Grid Header. Designed for surface mount applications, this vertical header features 18 circuits with a tight 2mm pitch, ensuring efficient signal transmission. Crafted from high temperature thermoplastic and phosphor bronze, it guarantees durability and reliable performance even in harsh environments. With gold plating on the contact mating area, you can count on superior conductivity. This RoHS-compliant component is ideal for various electronic systems, offering a maximum voltage of 125V and amperage of 2A. Its straight body orientation and stackable design provide versatility in assembly, while breakaway feature allows for easy customization. Trust in the quality and precision of our Milli-Grid Header for seamless PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87759-1850
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 18
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 18
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877591850
SKU: MOL87759-1850

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: