87759-2115

Milli-Grid Header, Surface Mount, Vertical, 20 Circuits, 0.38

Part Aliases: Molex 0877592115  
Discover the high-performance Milli-Grid Header for your surface mount applications. This vertical connector, part of the 87759 series, features 20 circuits with a 2mm pitch, offering reliable connectivity in tight spaces. With a durable nylon body and gold-plated contacts, it ensures optimal signal transmission. Operating at temperatures ranging from -55 to 105°C, it's suitable for a variety of environments. Designed for board-to-board connections, it boasts Tin termination plating and is lead-free process capable, meeting industry standards for quality and environmental responsibility. Its compact yet robust construction, with embossed tape packaging for easy handling, makes it ideal for demanding electronic assemblies. Trust in this Milli-Grid Header for efficient and secure PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87759-2115
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 20
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 5.3 mm
Stackable: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877592115
SKU: MOL87759-2115

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: