87759-2415
Milli-Grid Header, Surface Mount, Vertical, 24 Circuits, 0.76
Part Aliases: Molex 0877592415
Enhance your circuit board connections with this sleek Milli-Grid Header. Designed for surface mounting, this vertical connector boasts 24 circuits and a 2mm pitch, perfect for compact setups. Crafted from high temperature thermoplastic with phosphor bronze contacts, it ensures durability and reliable performance in a wide temperature range. With gold plating on the contact mating area, it guarantees efficient conductivity. Its stackable and breakaway features offer flexibility in assembly, while its straight body orientation and 3.8mm mated height ensure seamless integration. Whether for professional or DIY projects, this connector is a must-have for achieving secure and efficient PCB connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87759-2415 |
Color: | Black |
Series: | 87759 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 3.8 mm |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877592415 |
SKU: | MOL87759-2415 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |