87759-2650
Milli-Grid Header, Surface Mount, Vertical, 26 Circuits, 0.38
Part Aliases: Molex 0877592650
Elevate your circuit connectivity with this Milli-Grid Header. Designed for surface mount applications, this vertical connector boasts 26 circuits for seamless integration. Constructed with high-quality materials, it ensures reliable performance with a 2A amperage rating and 125V voltage. The straight body orientation, 2mm pitch, and gold contact plating further enhance its efficiency. With a wide operating temperature range of -55 to 125°C, it's suitable for diverse environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Ideal for PCB board-to-board connections, this header offers durability and ease of use for various electronic projects. Elevate your circuit connectivity with this Milli-Grid Header. Designed for surface mount applications, this vertical connector boasts 26 circuits for seamless integration. Constructed with high-quality materials, it ensures reliable performance with a 2A amperage rating and 125V voltage. The straight body orientation, 2mm pitch, and gold contact plating further enhance its efficiency. With a wide operating temperature range of -55 to 125°C, it's suitable for diverse environments. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Ideal for PCB board-to-board connections, this header offers durability and ease of use for various electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87759-2650 |
Color: | Black |
Series: | 87759 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 26 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 3.8 mm |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877592650 |
SKU: | MOL87759-2650 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |