87759-3250

Milli-Grid Header, Surface Mount, Vertical, 32 Circuits, 0.38

Part Aliases: Molex 0877593250  
Elevate your PCB connectivity with our Milli-Grid Header, featuring a Surface Mount, Vertical design for seamless integration. With 32 Circuits and a compact 2mm pitch, this header ensures efficient signal transmission in your electronic assemblies. Crafted from high-quality materials, including Phosphor Bronze contacts with Gold plating, it guarantees reliable performance in diverse environments. Its straight body orientation and stackable configuration offer versatility in board-to-board connections. RoHS compliant and operating at temperatures ranging from -55 to 125°C, this header meets stringent industry standards for safety and durability. Whether in industrial machinery or consumer electronics, trust in the precision and quality of our Milli-Grid Header for seamless PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87759-3250
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 32
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 32
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877593250
SKU: MOL87759-3250

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: