87759-3414

Milli-Grid Header, Surface Mount, Vertical, 34 Circuits, 0.38

Part Aliases: Molex 0877593414  
Enhance your PCB connectivity with this black Milli-Grid Header, designed for surface mount installation. Featuring a vertical orientation and 34 circuits, it offers a reliable connection for your electronic components. With a pitch of 2mm, it ensures precise alignment on your board. Constructed with durable materials such as nylon and phosphor bronze, it can withstand operating temperatures ranging from -55 to 105°C. The gold plating on the contact mating area ensures optimal conductivity, while the tin termination plating allows for efficient soldering processes. This connector is ideal for board-to-board applications, offering a secure and efficient solution for your circuitry needs. Its compact design, with a mated height of 3.8mm, makes it suitable for space-constrained environments. Additionally, its breakaway feature adds convenience during assembly. Rest assured of its quality and compliance with industry standards, making it a dependable choice for your projects. Explore the possibilities with this versatile PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87759-3414
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 34
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 34
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 250 °C
Lead Free Process Capability: REFLOW
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877593414
SKU: MOL87759-3414

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: