87759-3464
Milli-Grid Header, Surface Mount, Vertical, 34 Circuits, 0.38
Part Aliases: Molex 0877593464
Enhance board connectivity with our Milli-Grid Header, a versatile component designed for surface mount applications. Featuring a vertical orientation and 34 circuits, this header ensures efficient signal transmission in electronic assemblies. With a pitch of 2mm, it offers precise alignment on PCBs. The durable phosphor bronze contacts with gold plating guarantee reliable performance, even in demanding environments. Operating within a wide temperature range from -55 to 105°C, this header is suitable for various industrial applications. RoHS compliant and crafted with high-quality materials including nylon and tin, it meets stringent industry standards for safety and environmental responsibility. Ideal for use in board-to-board connections, this Milli-Grid Header is a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87759-3464 |
Color: | Black |
Series: | 87759 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 34 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Board to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Mated Height: | 3.8 mm |
Stackable: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0877593464 |
SKU: | MOL87759-3464 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |