87759-3615

Milli-Grid Header, Surface Mount, Vertical, 36 Circuits, 0.76

Part Aliases: Molex 0877593615  
Enhance your PCB connectivity with this Milli-Grid Header, offering a surface mount, vertical design with 36 circuits for efficient signal transmission. Crafted from high-quality black thermoplastic, it ensures durability and reliability. Featuring a 2mm pitch and 125V voltage rating, this connector is suitable for various electronic applications. With gold-plated contacts and a tin termination, it guarantees excellent conductivity and soldering performance. Its straight orientation and stackable design further enhance versatility, while RoHS compliance underscores its eco-friendly construction. Perfect for board-to-board connections, this Milli-Grid Header is a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87759-3615
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 36
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 36
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 250 °C
Lead Free Process Capability: REFLOW
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877593615
SKU: MOL87759-3615

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: