87759-3850

Milli-Grid Header, Surface Mount, Vertical, 38 Circuits, 0.38µm Gold (Au) Selective Plating, with Press-fit Plastic Pegs, Lead-Free

Part Aliases: Molex 0877593850  
Enhance your PCB connectivity with our Milli-Grid Header, featuring 38 circuits for seamless integration. Designed for surface mounting in a vertical orientation, this header boasts 0.38µm Gold (Au) Selective Plating for optimal conductivity. Equipped with press-fit plastic pegs, it ensures secure attachment. RoHS compliant and lead-free, it meets stringent environmental standards. With an operating temperature range of -55 to 125 °C and a current rating of 2A, this header is suitable for various applications. Elevate your electronic designs with the Milli-Grid Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87759-3850
Series: 87759 - Milli-Grid
Amperage: 2 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 2 mm
Orientation: Vertical
Number of Positions: 38
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Part Aliases: 0877593850
SKU: MOL87759-3850
Supplier Product: Milli-Grid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: