87759-4084

Milli-Grid Header, Surface Mount, Vertical, 40 Circuits, 0.38

Part Aliases: Molex 0877594084  
Elevate your PCB connectivity with our Milli-Grid Header, a high-performance surface mount solution. Designed for vertical orientation, this header boasts 40 circuits with a 2mm pitch, offering reliable contact for your electronic components. Crafted from durable materials, including high-temperature thermoplastic and gold-plated phosphor bronze contacts, it ensures longevity and conductivity in demanding environments. With a compact body and embossed tape packaging for convenience, it's ideal for space-efficient assembly processes. RoHS compliant and featuring a solder process capability of up to 260°C, it meets stringent industry standards for environmental responsibility and performance. Whether for industrial machinery, consumer electronics, or telecommunications equipment, this Milli-Grid Header is the perfect choice for your PCB interconnection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87759-4084
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 40
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 40
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877594084
SKU: MOL87759-4084

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: