87759-5065

MGRID HDR SMT DR W/CAP .76AULF 2MM DRSW VERT SMT

Part Aliases: Molex 0877595065  
Elevate your PCB connections with the MGRID HDR SMT DR W/CAP. Designed for high-performance applications, this black connector features a 2mm pitch and 50 gold-plated contacts, ensuring reliable signal transmission. With a vertical orientation and surface mount termination, it offers seamless integration onto your circuit board. Crafted from high temperature thermoplastic, it can withstand extreme operating conditions from -55 to 105°C. Its stackable and breakaway design adds versatility, while its compact 3.8mm mated height saves space. RoHS compliant and with UL agency certification, it meets international standards for quality and safety. Ideal for board-to-board connections, it's a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87759-5065
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 50
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 50
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877595065
SKU: MOL87759-5065

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: